Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoA41DTCOVERKIT
Newark Part No.89T4909
Product RangeAPO DT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoA41DTCOVERKIT
Newark Part No.89T4909
Product RangeAPO DT Series
Technical Datasheet
For Use WithHoffman Enclosures
Enclosure MaterialFiberglass
IP RatingIP67
NEMA Rating-
External Height - Imperial11.89"
External Width - Imperial11.89"
External Width - Metric302mm
External Height - Metric302mm
Product RangeAPO DT Series
SVHCTo Be Advised
Technical Specifications
For Use With
Hoffman Enclosures
IP Rating
IP67
External Height - Imperial
11.89"
External Width - Metric
302mm
Product Range
APO DT Series
Enclosure Material
Fiberglass
NEMA Rating
-
External Width - Imperial
11.89"
External Height - Metric
302mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate