Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoANB1208PL
Newark Part No.73P7096
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoANB1208PL
Newark Part No.73P7096
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric315mm
External Width - Metric215mm
External Depth - Metric170mm
IP RatingIP66
Body ColorBeige
NEMA RatingNEMA 13
External Height - Imperial12.4"
External Width - Imperial8.5"
External Depth - Imperial6.69"
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
315mm
External Depth - Metric
170mm
Body Color
Beige
External Height - Imperial
12.4"
External Depth - Imperial
6.69"
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
215mm
IP Rating
IP66
NEMA Rating
NEMA 13
External Width - Imperial
8.5"
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate