Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoVM433PBS1
Newark Part No.46T6290
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoVM433PBS1
Newark Part No.46T6290
Technical Datasheet
Enclosure MaterialThermoplastic
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric110.7mm
IP RatingIP66
External Width - Metric81mm
External Depth - Metric92mm
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial4.4"
External Width - Imperial3.18"
External Depth - Imperial3.61"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Thermoplastic
Cutout Diameter
22mm
External Height - Metric
110.7mm
External Width - Metric
81mm
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
3.18"
Product Range
-
No. of Switch Holes
1Holes
Cover / Base Color
Gray
IP Rating
IP66
External Depth - Metric
92mm
External Height - Imperial
4.4"
External Depth - Imperial
3.61"
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate