Print Page
A10N10P
Panel, 14 Gauge, Steel, White, NEMA Type 1 Steel Small Enclosures, 210 mm, 210 mm
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $29.610 |
| 5+ | $27.890 |
| 10+ | $24.610 |
| 20+ | $21.940 |
Price for:Each
Minimum: 4
Multiple: 4
$118.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA10N10P
Newark Part No.06B5033
Technical Datasheet
Panel TypePerforated Panel
Panel MaterialSteel
Body ColorWhite
For Use WithNEMA Type 1 Steel Small Enclosures
External Height - Metric209.6mm
External Width - Metric210mm
External Height - Imperial8.3"
External Width - Imperial8.3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A10N10P is a Panel made of 14-gauge steel with white polyester powder paint finish. The panel mounting hardware is furnished with enclosure. It is suitable for type-1 enclosures and small type-3R enclosures.
Applications
Industrial
Technical Specifications
Panel Type
Perforated Panel
Body Color
White
External Height - Metric
209.6mm
External Height - Imperial
8.3"
Product Range
-
Panel Material
Steel
For Use With
NEMA Type 1 Steel Small Enclosures
External Width - Metric
210mm
External Width - Imperial
8.3"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate