Print Page
A1614CHQR
Metal Enclosure, Electrical / Industrial, Steel, 355.6 mm, 406 mm, 152 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $534.220 |
| 5+ | $512.730 |
| 10+ | $466.680 |
| 20+ | $408.340 |
Price for:Each
Minimum: 1
Multiple: 1
$534.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1614CHQR
Newark Part No.06B5228
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric355.6mm
External Width - Metric406mm
External Depth - Metric152mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial14"
External Width - Imperial16"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-1614CHQR is a continuous hinge door Junction Box with quick-release flip latches provides convenient access to enclosed components in a wide variety of applications. The weld-nuts provided for mounting optional panels and terminal. It is finished with ANSI 61 grey polyester powder paint inside and out.
- IP65, NEMA/EEMAC-12, 13 Protection rating
- 14-gauge Steel
- Seams continuously welded and ground smooth
- Bonding provision on door
- External wall-mounting brackets
- Oil-resistant gasket
- External quick-release latches
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
355.6mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
14"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
406mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
16"
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate