Print Page
A242412LP
Metal Enclosure, Electrical / Industrial, Steel, 610 mm, 610 mm, 305 mm, IP65
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,486.470 |
| 10+ | $1,425.980 |
| 25+ | $1,356.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1,486.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA242412LP
Newark Part No.92F105
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric610mm
External Width - Metric610mm
External Depth - Metric305mm
IP RatingIP65
Body ColorGrey, White
NEMA RatingNEMA 12, 13
External Height - Imperial24"
External Width - Imperial24"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A242412LP is a type-12 continuous hinge Wall-mount Enclosure with clamps, made of 14 gauge steel with white inside with ANSI 61 gray finish outside. It is suitable for applications requiring a bright white interior to increase control visibility, the model 28520 enclosure includes a padlocking hasp and staple for security and screw-down clamps for secure closure.
- Seams continuously welded and ground smooth
- External wall-mounting brackets for easy installation
- Formed external return flanges around all sides of enclosure opening
- Screw-down door clamps
- Removable heavy-gauge continuous hinge pin
- Hasp and staple for padlocking
- Data pocket is high-impact thermoplastic
- Collar studs provided for mounting optional panels
- Bonding provision on door
- Removable door with continuous hinge
- Oil-resistant gasket
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
610mm
External Depth - Metric
305mm
Body Color
Grey, White
External Height - Imperial
24"
External Depth - Imperial
12"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate