New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • OEM Solutions
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosures, Boxes & Cases
                                                                                                  4. Metal Enclosures
                                                                                                  Print Page

                                                                                                  A24H16ALP

                                                                                                  Metal Enclosure, Electrical / Industrial, Steel, 610 mm, 406 mm, 152 mm, IP66

                                                                                                  NVENT HOFFMAN A24H16ALP
                                                                                                  NVENT HOFFMAN A24H16ALP
                                                                                                  NVENT HOFFMAN A24H16ALP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNVENT HOFFMAN
                                                                                                  Manufacturer Part NoA24H16ALP
                                                                                                  Newark Part No.06B5388
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,544.770
                                                                                                  10+$1,481.900
                                                                                                  25+$1,410.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,544.77
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerNVENT HOFFMAN
                                                                                                  Manufacturer Part NoA24H16ALP
                                                                                                  Newark Part No.06B5388
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Enclosure TypeElectrical / Industrial
                                                                                                  Enclosure MaterialSteel
                                                                                                  External Height - Metric610mm
                                                                                                  External Width - Metric406mm
                                                                                                  External Depth - Metric152mm
                                                                                                  IP RatingIP66
                                                                                                  Body ColorGray
                                                                                                  NEMA RatingNEMA 3, 4, 12, 13
                                                                                                  External Height - Imperial24"
                                                                                                  External Width - Imperial16"
                                                                                                  External Depth - Imperial6"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  The A24H16ALP is a single-door wall-mount Enclosure features a hinged door with clamps on three sides to create a secure seal in indoor or outdoor environments. It is finished with grey polyester powder inside and out provides enhanced corrosion protection in outdoor applications.

                                                                                                  • IP66, NNEMA/EEMAC-3, 4, 12, 13 Protection rating
                                                                                                  • 16-gauge Steel
                                                                                                  • Seams continuously welded and ground smooth
                                                                                                  • External wall-mounting brackets for easy installation
                                                                                                  • Formed external flanges around all sides of enclosure opening
                                                                                                  • Stainless steel screw-down clamps on three sides of door
                                                                                                  • Removable heavy gauge stainless steel continuous hinge pin
                                                                                                  • Removable door with continuous hinge for strength and ruggedness
                                                                                                  • Hasp and staple provided for padlocking
                                                                                                  • Data pocket is high-impact thermoplastic
                                                                                                  • Bonding provision on door
                                                                                                  • Oil-resistant gasket

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Enclosure Type

                                                                                                  Electrical / Industrial

                                                                                                  External Height - Metric

                                                                                                  610mm

                                                                                                  External Depth - Metric

                                                                                                  152mm

                                                                                                  Body Color

                                                                                                  Gray

                                                                                                  External Height - Imperial

                                                                                                  24"

                                                                                                  External Depth - Imperial

                                                                                                  6"

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Enclosure Material

                                                                                                  Steel

                                                                                                  External Width - Metric

                                                                                                  406mm

                                                                                                  IP Rating

                                                                                                  IP66

                                                                                                  NEMA Rating

                                                                                                  NEMA 3, 4, 12, 13

                                                                                                  External Width - Imperial

                                                                                                  16"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.