Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,681.930 |
| 10+ | $4,465.430 |
| 25+ | $4,303.050 |
Price for:Each
Minimum: 1
Multiple: 1
$4,681.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA24H2408SSLP
Newark Part No.06B5413
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric610mm
External Width - Metric610mm
External Depth - Metric203mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial24"
External Width - Imperial24"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
610mm
External Depth - Metric
203mm
Body Color
Gray
External Height - Imperial
24"
External Depth - Imperial
8"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
