Print Page
A30H2412ALLP
Metal Enclosure, Electrical / Industrial, Aluminum, 762 mm, 610 mm, 305 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,333.590 |
| 10+ | $4,133.190 |
| 25+ | $3,982.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4,333.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA30H2412ALLP
Newark Part No.06B5540
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminum
External Height - Metric762mm
External Width - Metric610mm
External Depth - Metric305mm
IP RatingIP66
Body ColorUnfinished
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial30"
External Width - Imperial24"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A30H2412ALLP is a type-4X continuous hinge Wall-mount Enclosure with clamps, made of type 5052 H-32 aluminum. Enclosure is unpainted and door fronts have smooth brushed finish. The model 27370 lightweight enclosure protects components and controls in highly-corrosive indoor or outdoor environments such as petrochemical processing plants, sewage treatment plants and marine environments.
- Seams continuously welded and ground smooth
- Rolled lip around three sides of door and all sides of enclosure opening
- Stainless steel door clamp assemblies
- Door is easily removed by pulling stainless steel continuous hinge pin
- Data pocket is high-impact thermoplastic
- Hasp and staple for padlocking
- Panel screws are plated
- Tapped pads provided for mounting optional panels
- Oil-resistant gasket
Applications
Industrial
Notes
Panels are sold separately.
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
762mm
External Depth - Metric
305mm
Body Color
Unfinished
External Height - Imperial
30"
External Depth - Imperial
12"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Aluminum
External Width - Metric
610mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate