Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $502.840 |
5+ | $482.610 |
10+ | $439.260 |
20+ | $384.350 |
Price for:Each
Minimum: 1
Multiple: 1
$502.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA36P36G
Newark Part No.80K5606
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body Color-
For Use WithNEMA 3R, 4, 4X, 12 , and 13 Enclosures
External Height - Metric838mm
External Width - Metric838mm
External Height - Imperial33"
External Width - Imperial33"
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Panel
Body Color
-
External Height - Metric
838mm
External Height - Imperial
33"
Product Range
-
Panel Material
Steel
For Use With
NEMA 3R, 4, 4X, 12 , and 13 Enclosures
External Width - Metric
838mm
External Width - Imperial
33"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate