Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA36SA2610LP
Newark Part No.96F4774
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric914mm
External Width - Metric645mm
External Depth - Metric254mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial36"
External Width - Imperial25.4"
External Depth - Imperial10"
Product Range-
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
914mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
36"
External Depth - Imperial
10"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
645mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
25.4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate