Print Page
A48P36
Panel, 14 Gauge, Steel, White, Type 3R, 4, 4X, 12 and 13 Enclosures, 838 mm, 1143 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA48P36
Newark Part No.19M8392
Your Part Number
Technical Datasheet
101 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $646.740 |
| 5+ | $620.720 |
| 10+ | $564.970 |
| 20+ | $494.360 |
Price for:Each
Minimum: 1
Multiple: 1
$646.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA48P36
Newark Part No.19M8392
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithType 3R, 4, 4X, 12 and 13 Enclosures
External Height - Metric838mm
External Width - Metric1143mm
External Height - Imperial33"
External Width - Imperial45"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A48P36 is an Enclosure Panel for use with type-3R, 4, 4X, 12 and 13 enclosures. Made of 12-gauge steel, finished with white polyester powder paint. Larger panels have flanges on four sides and panel mounting hardware is furnished with all enclosures which accept this.
- 4 Edge flanges
- 8 Holes
- Painted finish
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
838mm
External Height - Imperial
33"
Product Range
-
Panel Material
Steel
For Use With
Type 3R, 4, 4X, 12 and 13 Enclosures
External Width - Metric
1143mm
External Width - Imperial
45"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for A48P36
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate