Print Page
A60H3612GQRLP
Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fiberglass, 1.53 m, 921 mm, 305 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6,928.430 |
10+ | $6,608.040 |
25+ | $6,367.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6,928.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA60H3612GQRLP
Newark Part No.06B5862
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialFiberglass
External Height - Metric1.53m
External Width - Metric921mm
External Depth - Metric305mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial60.3"
External Width - Imperial36.3"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
1.53m
External Depth - Metric
305mm
Body Color
Gray
External Height - Imperial
60.3"
External Depth - Imperial
12"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Fiberglass
External Width - Metric
921mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
36.3"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate