Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA72XM3418FTCG
Newark Part No.24X0294
Product RangeA72X Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $7,732.400 |
10+ | $7,374.820 |
25+ | $7,106.650 |
Price for:Each
Minimum: 1
Multiple: 1
$7,732.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA72XM3418FTCG
Newark Part No.24X0294
Product RangeA72X Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1.83m
External Width - Metric870mm
External Depth - Metric460mm
IP RatingIP55
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial72.1"
External Width - Imperial34.3"
External Depth - Imperial18.12"
Product RangeA72X Series
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1.83m
External Depth - Metric
460mm
Body Color
Gray
External Height - Imperial
72.1"
External Depth - Imperial
18.12"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
870mm
IP Rating
IP55
NEMA Rating
NEMA 12
External Width - Imperial
34.3"
Product Range
A72X Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate