Print Page
Image is for illustrative purposes only. Please refer to product description.
217 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $173.930 |
5+ | $164.990 |
10+ | $152.060 |
20+ | $145.110 |
Price for:Each
Minimum: 1
Multiple: 1
$173.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAJCDFK
Newark Part No.06B4675
Technical Datasheet
Accessory TypeJunction Box Kit
For Use WithJunction Boxes 8" x 6", HCLO 3R Enclosures 16" x 12"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Junction Box Kit
Product Range
-
For Use With
Junction Boxes 8" x 6", HCLO 3R Enclosures 16" x 12"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate