Print Page
APWK2919NF
Inspection Window, Kit, 21.5 x 31.5 ", Hoffman Arc Flash Safety Systems, Steel, IP66, NEMA 4X
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,699.080 |
10+ | $1,629.930 |
25+ | $1,550.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,699.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAPWK2919NF
Newark Part No.31M3527
Technical Datasheet
For Use WithHoffman Arc Flash Safety Systems
Enclosure MaterialSteel
IP RatingIP66
NEMA RatingNEMA 4X
External Height - Imperial21.5"
External Width - Imperial31.5"
External Width - Metric800mm
External Height - Metric546mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
For Use With
Hoffman Arc Flash Safety Systems
IP Rating
IP66
External Height - Imperial
21.5"
External Width - Metric
800mm
Product Range
-
Enclosure Material
Steel
NEMA Rating
NEMA 4X
External Width - Imperial
31.5"
External Height - Metric
546mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate