Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAXD341418
Newark Part No.54AH2865
Product RangeSEQUESTR Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $2,490.140 |
10+ | $2,374.980 |
25+ | $2,288.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2,490.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAXD341418
Newark Part No.54AH2865
Product RangeSEQUESTR Series
Technical Datasheet
Enclosure TypeDisconnect
Enclosure MaterialMild Steel
External Height - Metric875mm
External Width - Metric356mm
External Depth - Metric461mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12, 13
External Height - Imperial34.45"
External Width - Imperial14"
External Depth - Imperial18.13"
Product RangeSEQUESTR Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Disconnect
External Height - Metric
875mm
External Depth - Metric
461mm
Body Color
Gray
External Height - Imperial
34.45"
External Depth - Imperial
18.13"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
356mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12, 13
External Width - Imperial
14"
Product Range
SEQUESTR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate