CR290216G002
Enclosure Cooling, Air Conditioner, Harsh Environment Indoor, Metal, 3000 BTU, 749 mm, 400 mm
Quantity | Price |
---|---|
1+ | $7,212.060 |
10+ | $6,878.560 |
25+ | $6,628.430 |
Product Information
Product Overview
The CR290216G002 is an indoor sealed enclosure cooling Air Conditioner made of mild steel sheet metal standard with (RAL 7035) light-gray semi-textured powder-coat paint standard finish. The model 74260 indoor model has attractive industrial design with minimal use of visible fasteners. Easy maintenance, hinged front cover allows quick access to all components and condenser coil can be cleaned while unit is still mounted to the cabinet. Cleanable reusable aluminum mesh filter protects coils for maximum cooling performance. Standard indoor air conditioner also include electro-mechanical thermostat and surge suppressor.
- Robust reciprocating compressor
- Reliable mechanical thermostat located behind the filter of the unit
- Low-carbon mild-steel sheet-metal cover for rugged factory and outdoor environments
- Easy-mount flanges for simple installation
- Mounting hardware, gaskets and user manual furnished with the unit
- Every unit functionally tested before shipping
- High-performance fans and blowers designed for densely packed enclosures
Applications
Industrial, Automation & Process Control, Security, Defence, Military & Aerospace, HVAC
Technical Specifications
-
3000BTU
400mm
29.5"
8.63"
Metal
749mm
219mm
15.8"
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate