Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD483616SSR
Newark Part No.56AC8225
Product RangeCONCEPT Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9,485.410 |
| 3+ | $9,083.490 |
| 5+ | $8,601.180 |
Price for:Each
Minimum: 1
Multiple: 1
$9,485.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD483616SSR
Newark Part No.56AC8225
Product RangeCONCEPT Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure Material304 Stainless Steel
External Height - Metric1219mm
External Width - Metric914mm
External Depth - Metric406mm
IP RatingIP66
Body Color-
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial48"
External Width - Imperial36"
External Depth - Imperial16"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
1219mm
External Depth - Metric
406mm
Body Color
-
External Height - Imperial
48"
External Depth - Imperial
16"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
304 Stainless Steel
External Width - Metric
914mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
36"
Product Range
CONCEPT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate