Print Page
CWHD3136
Inspection Window, Kit, Deep Hinged, Enclosures, Aluminum, 12.2 ", 14.2 "
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,384.040 |
| 10+ | $1,327.720 |
| 25+ | $1,263.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1,384.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCWHD3136
Newark Part No.06B6877
Technical Datasheet
For Use WithEnclosures
Enclosure MaterialAluminum
IP Rating-
NEMA Rating-
External Height - Imperial12.2"
External Width - Imperial14.2"
External Width - Metric360mm
External Height - Metric309.9mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
For Use With
Enclosures
IP Rating
-
External Height - Imperial
12.2"
External Width - Metric
360mm
Product Range
-
Enclosure Material
Aluminum
NEMA Rating
-
External Width - Imperial
14.2"
External Height - Metric
309.9mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate