Print Page
EMSV1918
Rack Shelf, Vented, Steel, Jet Black, 3U, 283 mm, 457 mm, Nvent Hoffman Racks, 19 ", 18 "
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $245.200 |
| 5+ | $232.590 |
| 10+ | $214.380 |
| 20+ | $204.570 |
Price for:Each
Minimum: 1
Multiple: 1
$245.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEMSV1918
Newark Part No.79K6475
Technical Datasheet
Rack U Height3U
External Width - Metric283mm
External Depth - Metric457mm
For Use WithNvent Hoffman Racks
External Width - Imperial19"
External Depth - Imperial18"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
3U
External Depth - Metric
457mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
283mm
For Use With
Nvent Hoffman Racks
External Depth - Imperial
18"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate