Print Page
ERB3U2319
Enclosure Accessory, Steel, Panel Adaptor, Nvent Hoffman 19" Equipment Frame Racks
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $163.130 |
5+ | $154.740 |
10+ | $142.630 |
20+ | $136.100 |
Price for:Each
Minimum: 1
Multiple: 1
$163.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoERB3U2319
Newark Part No.91T8876
Technical Datasheet
Accessory TypePanel Adaptor
For Use WithNvent Hoffman 19" Equipment Frame Racks
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Accessory Type
Panel Adaptor
Product Range
-
For Use With
Nvent Hoffman 19" Equipment Frame Racks
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate