Print Page
ESHDA19
Rack Shelf, Double Sided, Unvented, Aluminium, 4U, 490 mm, 238 mm, 19" Racks, 19.3 ", 9.37 "
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $500.610 |
| 5+ | $474.870 |
| 10+ | $446.260 |
| 20+ | $429.100 |
Price for:Each
Minimum: 1
Multiple: 1
$500.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoESHDA19
Newark Part No.35C4701
Technical Datasheet
Rack U Height4U
External Width - Metric490mm
External Depth - Metric238mm
For Use With19" Racks
External Width - Imperial19.3"
External Depth - Imperial9.37"
Product Range-
SVHCTo Be Advised
Technical Specifications
Rack U Height
4U
External Depth - Metric
238mm
External Width - Imperial
19.3"
Product Range
-
External Width - Metric
490mm
For Use With
19" Racks
External Depth - Imperial
9.37"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate