Print Page
EVR19FM45U
Rack, Open Frame Relay, Aluminium, Milled, 2134 mm, 514 mm, 381 mm
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $459.750 |
| 5+ | $436.100 |
| 10+ | $409.830 |
| 20+ | $394.070 |
Price for:Each
Minimum: 1
Multiple: 1
$459.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEVR19FM45U
Newark Part No.06B7348
Technical Datasheet
Enclosure Material-
Body Color-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
-
External Height - Metric
-
External Depth - Metric
-
External Width - Imperial
-
Product Range
-
Body Color
-
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate