New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Print Page

                      EWMW362430

                      Metal Enclosure, Electrical / Industrial, Steel, 915 mm, 600 mm, 762 mm, IP20

                      NVENT HOFFMAN EWMW362430
                      NVENT HOFFMAN EWMW362430
                      NVENT HOFFMAN EWMW362430
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoEWMW362430
                      Newark Part No.29T4413
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      26 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,889.380
                      10+$1,812.490
                      25+$1,724.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,889.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoEWMW362430
                      Newark Part No.29T4413
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeElectrical / Industrial
                      Enclosure MaterialSteel
                      External Height - Metric915mm
                      External Width - Metric600mm
                      External Depth - Metric762mm
                      IP RatingIP20
                      Body ColorBlack
                      NEMA RatingNEMA 1
                      External Height - Imperial36"
                      External Width - Imperial23.6"
                      External Depth - Imperial30.01"
                      Product Range-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The EWMW362430 is a 19U black (RAL 9005) type-1 double-hinge Wall mount Cabinet with window door, made of steel with light-textured low-gloss polyester powder painted finish. The model 17866 ACCESSPLUS II cabinets provide security, equipment access, cooling and support for network and other 19-inch rack-mount equipment. The cabinet has three components such as front door, center section and wall section. Double-hinged for easy equipment access, center section provides 19-inch rack-mounting per EIA universal spacing and is accessed through the front door or swing the center section away from the wall section for rear access. Wall section provides cable entry and cable management with knockouts or gland plates. Front door has either a solid steel or hardened, tinted safety-glass window door for superior scratch resistance. Center section easily removed from rear section, tool-less one-person installation possible.

                      • Window door is scratch-resistant 1/4" tinted safety glass
                      • Front access to all latches (no exposed side latches), cabinet can be installed tightly in corners
                      • Vented sides provide cross flow ventilation to improve heat dissipation
                      • Round corners, no sharp edges
                      • Self-grounding, plated steel rack angles fully adjustable within center section
                      • Self-locking center-to-wall section latches in two locations
                      • Keyhole mounting holes allow wall section to be mounted over fasteners and eases installation
                      • Three cable-entry grommets

                      Applications

                      Industrial, Communications & Networking, Security

                      Technical Specifications

                      Enclosure Type

                      Electrical / Industrial

                      External Height - Metric

                      915mm

                      External Depth - Metric

                      762mm

                      Body Color

                      Black

                      External Height - Imperial

                      36"

                      External Depth - Imperial

                      30.01"

                      SVHC

                      No SVHC (15-Jan-2019)

                      Enclosure Material

                      Steel

                      External Width - Metric

                      600mm

                      IP Rating

                      IP20

                      NEMA Rating

                      NEMA 1

                      External Width - Imperial

                      23.6"

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.