Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,409.320 |
| 10+ | $1,351.960 |
| 25+ | $1,286.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1,409.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEXE774SS6
Newark Part No.92T1156
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric177.8mm
External Width - Metric178mm
External Depth - Metric102mm
IP RatingIP66
Body ColorMetallic
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial7"
External Width - Imperial7"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
177.8mm
External Depth - Metric
102mm
Body Color
Metallic
External Height - Imperial
7"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
178mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
7"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
