G521216G050
Enclosure Cooling, Air Conditioner, Indoor, Metal, 12000 BTU, 1.34 m, 435 mm, 296 mm
Quantity | Price |
---|---|
1+ | $11,529.640 |
10+ | $10,996.470 |
25+ | $10,596.600 |
Product Information
Product Overview
The G521216G050 is a SPECTRACOOL™ Indoor Sealed Enclosure Cooling Air Conditioner made of galvanized sheet metal standard with (RAL 7035) light-gray, semi-textured powder-coat paint standard finish. The model 19285 indoor model has dual condenser-side air movers for performance redundancy and digital display on ambient side. Dust-resistant condenser coil allows the unit to be run filterless in most applications. Cleanable, reusable aluminum mesh filter protects coils for maximum cooling performance. Standard indoor air conditioner also include active condensate management with heater strip, malfunction switch, power-off relay for door switch and other system requirements.
- Exterior and partially recessed mounting options
- Attractive industrial design with minimal use of visible fasteners
- Reliable mechanical thermostat on enclosure side of the unit
- Galvanized sheet-metal cover for rugged factory and outdoor environments
- Easy-mount flanges for simple installation
- Mounting hardware, gaskets and user manual furnished with the unit
- Every unit functionally tested before shipping
- IP56 (internal loop) and IP34 (external loop) Protection rating
Applications
Industrial, Automation & Process Control, Security, Defence, Military & Aerospace, HVAC
Technical Specifications
-
12000BTU
435mm
52.7"
11.65"
Metal
1.34m
296mm
17.1"
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate