Print Page
GP248SS6
Panel, Gland plate, For 24" x 8" Surface Without Ground
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $620.210 |
3+ | $594.790 |
5+ | $564.290 |
Price for:Each
Minimum: 1
Multiple: 1
$620.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoGP248SS6
Newark Part No.91T8891
Technical Datasheet
Panel TypeGland Plate
Panel Material-
Body Color-
For Use WithZONEX ATEX- and IECEx-CERTIFIED, TYPE 4X, Hinged Cover Enclosures
External Height - Metric183.6mm
External Width - Metric584mm
External Height - Imperial7.2"
External Width - Imperial23"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Gland Plate
Body Color
-
External Height - Metric
183.6mm
External Height - Imperial
7.2"
Product Range
-
Panel Material
-
For Use With
ZONEX ATEX- and IECEx-CERTIFIED, TYPE 4X, Hinged Cover Enclosures
External Width - Metric
584mm
External Width - Imperial
23"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate