HF0416413
Enclosure Cooling, 21 CFM, HF Series, Plastic, 112.3 mm, 113 mm, 93 mm
Quantity | Price |
---|---|
1+ | $310.250 |
3+ | $297.330 |
5+ | $284.400 |
Product Information
Product Overview
The HF0416413 from Hoffman Enclosures is a 21CFM (36m3/hr) side mount filter fan. This filter fan features click-fit design quickly installs into enclosure wall and no tools or screws required, opens with the flick of a finger for easy filter replacement, enclosure side wall mounting, reverse airflow option on HF13 models available to push/pull air through higher static pressure, standard rope gasket provides proper seal to the enclosure, similar cut-out sizes as other filter fan manufacturers, terminal block connections, optional thermostat available to save energy and extend service life and hinged grille remains attached after opening. It is used in industrial automation, automotive assembly, package handling equipment, food and beverage process controls and wind energy systems.
- Type 12, IP54 standard
- Rated voltage is 115V
- Frequency is 50/60Hz
- Nominal current is 0.1A, power consumption is 8.5/7.0W
- RAL 9011 black colour, UV resistant plastic
- Free airflow is 21CFM/36m3/hr
- Airflow with 1 exhaust grille is 12CFM/20m3/hr, airflow with 2 exhaust grilles is 15CFM/25m3/hr
- Operating temperature range from -10°C to 55°C
- UL file no E482010/cUL listed, CE, EAC certified
- Dimension is 4.42" x 4.44" x 3.65" and weight is 0.91lb
Technical Specifications
HF Series
-
113mm
4.4"
3.65"
Plastic
112.3mm
93mm
4.44"
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate