Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLF120VCORD
Newark Part No.20T1355
Technical Datasheet
Connector to ConnectorNEMA 5-15P to A80LT Receptacle
Cable Length - Metric-
Current Rating-
Voltage Rating120VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial72"
Product Overview
The LF120VCORD is a 72-inch black Power Cord for use with the 120VAC fluorescent lights. It connects light to standard North American wall socket. Plugs directly into a connection socket on switch end of the light. The terminal blocks are provided with each light for wired connection to electric supply.
Applications
Industrial, Power Management, Lighting
Technical Specifications
Connector to Connector
NEMA 5-15P to A80LT Receptacle
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
72"
Cable Length - Metric
-
Voltage Rating
120VAC
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate