Print Page
LHC237716
Metal Enclosure, Powder Coated, Wall Mount, Mild Steel, 230 mm, 770 mm, 155 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLHC237716
Newark Part No.74C6510
Product RangeINLINE LHC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $451.810 |
| 5+ | $428.570 |
| 10+ | $402.750 |
| 20+ | $387.260 |
Price for:Each
Minimum: 1
Multiple: 1
$451.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLHC237716
Newark Part No.74C6510
Product RangeINLINE LHC Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric230mm
External Width - Metric770mm
External Depth - Metric155mm
IP RatingIP66
Body ColorLight Gray
NEMA RatingNEMA 3, 4, 12
External Height - Imperial9.06"
External Width - Imperial30.31"
External Depth - Imperial6.1"
Product RangeINLINE LHC Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
230mm
External Depth - Metric
155mm
Body Color
Light Gray
External Height - Imperial
9.06"
External Depth - Imperial
6.1"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
770mm
IP Rating
IP66
NEMA Rating
NEMA 3, 4, 12
External Width - Imperial
30.31"
Product Range
INLINE LHC Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate