Print Page
LP3025G
Panel, Conductive, 12 Gauge, Steel, White, INLINE Enclosures 281 mm, 231 mm
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $41.830 |
5+ | $39.410 |
10+ | $34.750 |
20+ | $30.990 |
Price for:Each
Minimum: 1
Multiple: 1
$41.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLP3025G
Newark Part No.20C7102
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithINLINE Enclosures
External Height - Metric281.9mm
External Width - Metric231mm
External Height - Imperial11.1"
External Width - Imperial9.1"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
281.9mm
External Height - Imperial
11.1"
Product Range
-
Panel Material
Steel
For Use With
INLINE Enclosures
External Width - Metric
231mm
External Width - Imperial
9.1"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability