Print Page
N210246G050
Enclosure Cooling, 460V, 1Phase, SPECTRACOOL N21 Series, Mild Steel, 2000 BTU, 639.32 mm, 254 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoN210246G050
Newark Part No.56AC9123
Product RangeSPECTRACOOL N21 Series
Technical Datasheet
38 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7,449.790 |
3+ | $7,134.120 |
5+ | $6,755.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7,449.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoN210246G050
Newark Part No.56AC9123
Product RangeSPECTRACOOL N21 Series
Technical Datasheet
Product RangeSPECTRACOOL N21 Series
Enclosure MaterialMild Steel
Cooling Capacity2000BTU
External Height - Metric639.32mm
External Width - Metric254mm
External Depth - Metric251.46mm
External Height - Imperial25.17"
External Width - Imperial10"
External Depth - Imperial9.9"
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
SPECTRACOOL N21 Series
Cooling Capacity
2000BTU
External Width - Metric
254mm
External Height - Imperial
25.17"
External Depth - Imperial
9.9"
Enclosure Material
Mild Steel
External Height - Metric
639.32mm
External Depth - Metric
251.46mm
External Width - Imperial
10"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate