Print Page
N280446G051
Enclosure Cooling, Air Conditioner, Narrow Indoor, Grey, SPECTRACOOL N28 Series, Stainless Steel
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoN280446G051
Newark Part No.01X2832
Product RangeSPECTRACOOL N28 Series
Technical Datasheet
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9,315.650 |
10+ | $8,884.860 |
25+ | $8,561.780 |
Price for:Each
Minimum: 1
Multiple: 1
$9,315.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoN280446G051
Newark Part No.01X2832
Product RangeSPECTRACOOL N28 Series
Technical Datasheet
Product RangeSPECTRACOOL N28 Series
Enclosure MaterialStainless Steel
Cooling Capacity4000BTU
External Height - Metric711mm
External Width - Metric292.1mm
External Depth - Metric355.6mm
External Height - Imperial28"
External Width - Imperial11.5"
External Depth - Imperial14"
SVHCTo Be Advised
Technical Specifications
Product Range
SPECTRACOOL N28 Series
Cooling Capacity
4000BTU
External Width - Metric
292.1mm
External Height - Imperial
28"
External Depth - Imperial
14"
Enclosure Material
Stainless Steel
External Height - Metric
711mm
External Depth - Metric
355.6mm
External Width - Imperial
11.5"
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate