Print Page
N431216G051
Enclosure Cooling, Air Conditioner, Narrow Indoor, Grey, Stainless Steel, 11000 BTU, 1.09 m
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $14,190.850 |
10+ | $13,534.630 |
25+ | $13,042.460 |
Price for:Each
Minimum: 1
Multiple: 1
$14,190.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoN431216G051
Newark Part No.91T9337
Technical Datasheet
Product Range-
Enclosure MaterialStainless Steel
Cooling Capacity11000BTU
External Height - Metric1.09m
External Width - Metric292.1mm
External Depth - Metric355.6mm
External Height - Imperial43"
External Width - Imperial11.5"
External Depth - Imperial14"
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cooling Capacity
11000BTU
External Width - Metric
292.1mm
External Height - Imperial
43"
External Depth - Imperial
14"
Enclosure Material
Stainless Steel
External Height - Metric
1.09m
External Depth - Metric
355.6mm
External Width - Imperial
11.5"
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate