Print Page
PVCMTD20
Cable Organizer, Tie-Down, Steel, Black, Vertical Cable Manager, Nvent 200mm Cabinets
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $485.290 |
5+ | $460.330 |
10+ | $432.600 |
20+ | $415.960 |
Price for:Each
Minimum: 1
Multiple: 1
$485.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPVCMTD20
Newark Part No.27M2851
Technical Datasheet
Cable Organizer TypeVertical Cable Manager
For Use WithNvent 200mm Cabinets
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cable Organizer Type
Vertical Cable Manager
Product Range
-
For Use With
Nvent 200mm Cabinets
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate