Print Page
Q6040PI
Panel, Plated, Steel, Enclosures, 560 mm, 22.05 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ6040PI
Newark Part No.06B9905
Your Part Number
Technical Datasheet
199 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.940 |
| 5+ | $83.120 |
| 10+ | $75.450 |
| 20+ | $68.230 |
Price for:Each
Minimum: 1
Multiple: 1
$87.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ6040PI
Newark Part No.06B9905
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body Color-
For Use WithEnclosures
External Height - Metric560mm
External Width - Metric-
External Height - Imperial22.1"
External Width - Imperial14.2"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Q-6040PI is a Panel made of unfinished steel suitable for use with QLINE enclosures.
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
-
External Height - Metric
560mm
External Height - Imperial
22.1"
Product Range
-
Panel Material
Steel
For Use With
Enclosures
External Width - Metric
-
External Width - Imperial
14.2"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate