Print Page
SSTB202008
Metal Enclosure, Multipurpose, Stainless Steel, 200 mm, 200 mm, 80 mm, IK08, IP66
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSSTB202008
Newark Part No.84AH4217
Product RangeSSTB Series
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $634.890 |
5+ | $609.350 |
10+ | $554.610 |
20+ | $485.290 |
Price for:Each
Minimum: 1
Multiple: 1
$634.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSSTB202008
Newark Part No.84AH4217
Product RangeSSTB Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialStainless Steel
External Height - Metric200mm
External Width - Metric200mm
External Depth - Metric80mm
IP RatingIK08, IP66
Body Color-
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial7.87"
External Width - Imperial7.87"
External Depth - Imperial3.15"
Product RangeSSTB Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
200mm
External Depth - Metric
80mm
Body Color
-
External Height - Imperial
7.87"
External Depth - Imperial
3.15"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Stainless Steel
External Width - Metric
200mm
IP Rating
IK08, IP66
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
7.87"
Product Range
SSTB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate