Print Page
T431026G150
Enclosure Cooling, Air Conditioner, Mid Size Outdoor, Metal, 10500 BTU, 1.09 m, 400 mm, 279 mm
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14,537.310 |
10+ | $13,865.060 |
25+ | $13,360.880 |
Price for:Each
Minimum: 1
Multiple: 1
$14,537.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoT431026G150
Newark Part No.92T0079
Technical Datasheet
Product Range-
Enclosure MaterialMetal
Cooling Capacity10500BTU
External Height - Metric1.09m
External Width - Metric400mm
External Depth - Metric279mm
External Height - Imperial43"
External Width - Imperial15.8"
External Depth - Imperial10.9"
Technical Specifications
Product Range
-
Cooling Capacity
10500BTU
External Width - Metric
400mm
External Height - Imperial
43"
External Depth - Imperial
10.9"
Enclosure Material
Metal
External Height - Metric
1.09m
External Depth - Metric
279mm
External Width - Imperial
15.8"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate