Print Page
TFP424
Enclosure Cooling, Filter Fan, ABS, 160 mm, 187 mm, 67 mm
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $590.880 |
| 5+ | $567.110 |
| 10+ | $516.170 |
| 20+ | $451.640 |
Price for:Each
Minimum: 1
Multiple: 1
$590.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTFP424
Newark Part No.15N3706
Technical Datasheet
Product Range-
Enclosure MaterialABS
Cooling Capacity-
External Height - Metric160mm
External Width - Metric187mm
External Depth - Metric67mm
External Height - Imperial6.3"
External Width - Imperial7.4"
External Depth - Imperial2.6"
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TFP424 is a composite type-1 EMC Upgrade Kit/Cooling Fan Package.
Applications
HVAC, Industrial, Automation & Process Control, Automotive, Alternative Energy
Contents
Fan, Air filter, Composite air plenum, Finger guard and Grille.
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
187mm
External Height - Imperial
6.3"
External Depth - Imperial
2.6"
Enclosure Material
ABS
External Height - Metric
160mm
External Depth - Metric
67mm
External Width - Imperial
7.4"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate