Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $426.290 |
Price for:Each
Minimum: 1
Multiple: 1
$426.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No14575-174
Newark Part No.27W9808
Technical Datasheet
Rack U Height3U
Enclosure MaterialAluminum
Cabinet StyleDesktop
External Height - Metric-
External Width - Metric471mm
External Depth - Metric271mm
External Height - Imperial-
External Width - Imperial18.5"
External Depth - Imperial10.7"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 14575-174 is a compacPRO unshielded complete case Desk-top Enclosure with pre-configured components in accordance with IEC 60297-3-101 and prepared for 19-inch components such as plug-in units and euro boards. It is constructed by front and rear identical, depth-symmetrical, highly robust based on the aluminium.
- Ventilation slots in base plate
- Ventilation slots in rear panel
- IP20 Protection rating
- Side panel with integrated handle function
Applications
Industrial
Technical Specifications
Rack U Height
3U
Cabinet Style
Desktop
External Width - Metric
471mm
External Height - Imperial
-
External Depth - Imperial
10.7"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminum
External Height - Metric
-
External Depth - Metric
271mm
External Width - Imperial
18.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate