Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No21130372
Newark Part No.27X6172
Product RangeVaristar CP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $602.050 |
5+ | $582.320 |
10+ | $562.570 |
25+ | $519.810 |
50+ | $490.210 |
Price for:Each
Minimum: 1
Multiple: 1
$602.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21130372
Newark Part No.27X6172
Product RangeVaristar CP Series
Technical Datasheet
Rack U Height2U
External Width - Metric600mm
External Depth - Metric600mm
For Use WithnVent Varistar CP, Novastar, Eurorack Series Cabinets
External Width - Imperial23.62"
External Depth - Imperial23.62"
Product RangeVaristar CP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
2U
External Depth - Metric
600mm
External Width - Imperial
23.62"
Product Range
Varistar CP Series
External Width - Metric
600mm
For Use With
nVent Varistar CP, Novastar, Eurorack Series Cabinets
External Depth - Imperial
23.62"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate