Product Information
Product Overview
The 21596324 is a Front Panel Kit for use with AdvancedTCA systems. The panel is made of stainless steel with advanced TCA IEA handle (plunger type). With its front panel service Schroff offers extensive modification options, including custom cut‐out, foils and screen printing.
Applications
Industrial
Contents
Front panel (with alignment pin and M3 knurled screws), Lower handle with bearing, Upper handle with bearing, EMC mesh gasket and Fixing material kit (M2.5 screws includes thread locking compound).
Notes
Aluminium front panel available through individual configuration service. Front panels with copper‐beryllium (CuBe) gasket available on request. Front panels with board cover on request.
Technical Specifications
Front Panel
Stainless Steel
AdvancedTCA Systems
-
1.18"
No SVHC (15-Jun-2015)
8U
Silver
349.4mm
13.8"
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate