Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No22130374
Newark Part No.27X6484
Product RangeVaristar Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No22130374
Newark Part No.27X6484
Product RangeVaristar Series
Technical Datasheet
Rack U Height2U
External Width - Metric600mm
External Depth - Metric800mm
For Use WithnVent Varistar, Novastar, Eurorack Series Cabinets
External Width - Imperial23.62"
External Depth - Imperial31.49"
Product RangeVaristar Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
2U
External Depth - Metric
800mm
External Width - Imperial
23.62"
Product Range
Varistar Series
External Width - Metric
600mm
For Use With
nVent Varistar, Novastar, Eurorack Series Cabinets
External Depth - Imperial
31.49"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate