Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No24560-054
Newark Part No.64T7496
Product RangeEuropacPRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.100 |
| 5+ | $133.420 |
| 10+ | $132.040 |
| 25+ | $128.620 |
| 50+ | $119.720 |
| 100+ | $106.040 |
| 250+ | $95.090 |
Price for:Each
Minimum: 1
Multiple: 1
$147.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24560-054
Newark Part No.64T7496
Product RangeEuropacPRO Series
Technical Datasheet
Cover TypeCover Plate
Accessory TypeCover Plate
Cover MaterialAluminum
Cover Color-
For Use WithHorizontal Rails
External Depth - Metric355mm
External Width - Metric-
External Height - Metric-
External Depth - Imperial14"
External Width - Imperial-
External Height - Imperial-
Product RangeEuropacPRO Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cover Type
Cover Plate
Cover Material
Aluminum
For Use With
Horizontal Rails
External Width - Metric
-
External Depth - Imperial
14"
External Height - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Accessory Type
Cover Plate
Cover Color
-
External Depth - Metric
355mm
External Height - Metric
-
External Width - Imperial
-
Product Range
EuropacPRO Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
