Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No24560-083
Newark Part No.64T7513
Product RangeEuropacPRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.890 |
| 5+ | $140.480 |
| 10+ | $139.030 |
| 25+ | $135.430 |
| 50+ | $126.080 |
| 100+ | $111.660 |
| 250+ | $100.140 |
Price for:Each
Minimum: 1
Multiple: 1
$154.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24560-083
Newark Part No.64T7513
Product RangeEuropacPRO Series
Technical Datasheet
Cover TypeCover Plate
Cover Material-
Cover Color-
For Use WithNvent Schroff 19" Subracks and Chassis
External Depth - Metric475mm
External Width - Metric-
External Height - Metric-
External Depth - Imperial18.7"
External Width - Imperial-
External Height - Imperial-
Product RangeEuropacPRO Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cover Type
Cover Plate
Cover Color
-
External Depth - Metric
475mm
External Height - Metric
-
External Width - Imperial
-
Product Range
EuropacPRO Series
Cover Material
-
For Use With
Nvent Schroff 19" Subracks and Chassis
External Width - Metric
-
External Depth - Imperial
18.7"
External Height - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
