Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No24562446
Newark Part No.65W2413
Product RangeEuropacPRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.760 |
| 25+ | $63.000 |
| 50+ | $58.530 |
| 100+ | $56.600 |
| 250+ | $54.680 |
Price for:Each
Minimum: 1
Multiple: 1
$68.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24562446
Newark Part No.65W2413
Product RangeEuropacPRO Series
Technical Datasheet
Slide TypeTelescoping
Length250mm
Extended Length-
Bearing Style-
Carrying Capacity25kg
Product RangeEuropacPRO Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Slide Type
Telescoping
Extended Length
-
Carrying Capacity
25kg
SVHC
No SVHC (15-Jun-2015)
Length
250mm
Bearing Style
-
Product Range
EuropacPRO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
