Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No24567129
Newark Part No.65W2454
Product RangeEuropacPRO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.360 |
| 25+ | $85.280 |
| 50+ | $83.000 |
| 100+ | $80.280 |
| 250+ | $77.560 |
Price for:Each
Minimum: 1
Multiple: 1
$89.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24567129
Newark Part No.65W2454
Product RangeEuropacPRO Series
Technical Datasheet
Panel TypeSide Panel
Rack U Height3U
Panel MaterialAluminum
Body ColorNatural
For Use WithNvent Schroff EuropacPRO Series Subracks
External Height - Metric-
External Width - Metric295mm
External Height - Imperial-
External Width - Imperial11.62"
Product RangeEuropacPRO Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Side Panel
Panel Material
Aluminum
For Use With
Nvent Schroff EuropacPRO Series Subracks
External Width - Metric
295mm
External Width - Imperial
11.62"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
3U
Body Color
Natural
External Height - Metric
-
External Height - Imperial
-
Product Range
EuropacPRO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate