Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $829.440 |
| 5+ | $798.880 |
| 10+ | $763.960 |
| 25+ | $724.670 |
| 50+ | $619.900 |
Price for:Each
Minimum: 1
Multiple: 1
$829.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24572-015
Newark Part No.64T7878
Technical Datasheet
Rack U Height6U
Enclosure Material-
Cabinet StyleDesktop
External Height - Metric265.9mm
External Width - Metric236mm
External Depth - Metric315mm
External Height - Imperial10.5"
External Width - Imperial9.3"
External Depth - Imperial12.4"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
6U
Cabinet Style
Desktop
External Width - Metric
236mm
External Height - Imperial
10.5"
External Depth - Imperial
12.4"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
-
External Height - Metric
265.9mm
External Depth - Metric
315mm
External Width - Imperial
9.3"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
