Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No24575-138
Newark Part No.64T7937
Product RangeCompacPRO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.910 |
| 5+ | $161.370 |
| 10+ | $159.720 |
| 25+ | $155.570 |
| 50+ | $144.810 |
| 100+ | $128.270 |
| 250+ | $115.030 |
Price for:Each
Minimum: 1
Multiple: 1
$177.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24575-138
Newark Part No.64T7937
Product RangeCompacPRO Series
Technical Datasheet
Fixing Centers-
Handle MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial-
Product RangeCompacPRO Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 24575-138 is a Tip‐up Carrying Handle with powder-coated carrying bar, carrying bar adjustable in increments of 30° by push button.
- Load-carrying capacity 20kg
Applications
Industrial
Technical Specifications
Fixing Centers
-
Thread Size - Metric
-
Product Range
CompacPRO Series
Handle Material
Aluminum
Thread Size - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate